Technical documents
Specifications
Brand
CrouzetAccessory Type
USB Cable
Range
Programmable Touch Panel MTP6/50, Programmable Touch Panel MTP8/50
Series
em4
Country of Origin
Thailand
Product details
em4 USB Cable 3M
As easy as a Logic Module, as powerful as a PLC
em4 nano-PLC is an all in one PLC offering a very compact design to suit a variety of applications.
Utilizing the most intuitive function block programming language on the market you can efficiently design your application to meet your exact requirements. Offered in glossy black, glossy white and a robust option to ensure a sleek finish to your application and to add another level of customisation
Black 3m USB 2.0 lead which has male type A and angled type B connections
Standards
UL94-V0
Crouzet em4
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CrouzetAccessory Type
USB Cable
Range
Programmable Touch Panel MTP6/50, Programmable Touch Panel MTP8/50
Series
em4
Country of Origin
Thailand
Product details
em4 USB Cable 3M
As easy as a Logic Module, as powerful as a PLC
em4 nano-PLC is an all in one PLC offering a very compact design to suit a variety of applications.
Utilizing the most intuitive function block programming language on the market you can efficiently design your application to meet your exact requirements. Offered in glossy black, glossy white and a robust option to ensure a sleek finish to your application and to add another level of customisation
Black 3m USB 2.0 lead which has male type A and angled type B connections
Standards
UL94-V0