Technical documents
Specifications
Brand
CrouzetManufacturer Series
em4
Number of Inputs
12 (Digital/Analogue), 4 (Digital)
Output Type
PWM, Relay
Input Type
Analogue, Digital
Number of Outputs
2 (PWM), 8 (Relay)
Voltage Category
24 V dc
Better World Product (Find out more)
Yes
Better World Claim
Designed for disassembly
Depth
60.6mm
Minimum Operating Temperature
-20°C
Length
124.6mm
Width
108.1mm
Mounting Type
DIN Rail
Output Current
20 (PWM) mA, 6 (2 Relay) A, 8 (6 Relay) A
Dimensions
124.6 x 108.1 x 60.6 mm
Maximum Operating Temperature
+60°C
Distrelec Product Id
30242098
Country of Origin
Spain
Product details
Starter Kit em4 Alert B26 24V dc-2GS
The best nano-PLC for communicating via text, email or FTP. The Crouzet starter kit em4 alert 3G comes with the very compact and easy to program nano-PLC with 26 I/Os. With the Crouzet em4 Alert 3G manage, control, survey and update your application remotly via Text, Email or FTP communication. Very easy to setup device thanks to unique and intuitive program - em4 soft. Only needs GSM network to start operate (SMS) via a basic SIM card. Fully secured solution as only users identified in the PLC can interact, up to 20 recepients.
Highly accurate 4-20mA analogue inputs for industrial sensors
4 lines with 18 characters per line with highly Visual display
Large memory space for application and remote funtions program
Event management by text message or email
Data report via text message data log via email or FTP
Simple monitoring and control via text messaging
Communication between logic controllers via text messaging
Remote directory management
Remotely update the application program via FTP
em4 Alert Starter Kit Includes:
em4 alert nano-PLC CPU
Standard 3m wireless antenna (818-7152)
em Soft USB stick software (818-7177)
USB interface in either black (818-7133)
3m USB programming cable (818-7168)
em4 soft (USB Key)
Standards
CE, cULus Listed, IEC/EN 61000-6-1,2,3 & 4 in accordance with 2001E/108/EC EMC Directive
Crouzet em4
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CrouzetManufacturer Series
em4
Number of Inputs
12 (Digital/Analogue), 4 (Digital)
Output Type
PWM, Relay
Input Type
Analogue, Digital
Number of Outputs
2 (PWM), 8 (Relay)
Voltage Category
24 V dc
Better World Product (Find out more)
Yes
Better World Claim
Designed for disassembly
Depth
60.6mm
Minimum Operating Temperature
-20°C
Length
124.6mm
Width
108.1mm
Mounting Type
DIN Rail
Output Current
20 (PWM) mA, 6 (2 Relay) A, 8 (6 Relay) A
Dimensions
124.6 x 108.1 x 60.6 mm
Maximum Operating Temperature
+60°C
Distrelec Product Id
30242098
Country of Origin
Spain
Product details
Starter Kit em4 Alert B26 24V dc-2GS
The best nano-PLC for communicating via text, email or FTP. The Crouzet starter kit em4 alert 3G comes with the very compact and easy to program nano-PLC with 26 I/Os. With the Crouzet em4 Alert 3G manage, control, survey and update your application remotly via Text, Email or FTP communication. Very easy to setup device thanks to unique and intuitive program - em4 soft. Only needs GSM network to start operate (SMS) via a basic SIM card. Fully secured solution as only users identified in the PLC can interact, up to 20 recepients.
Highly accurate 4-20mA analogue inputs for industrial sensors
4 lines with 18 characters per line with highly Visual display
Large memory space for application and remote funtions program
Event management by text message or email
Data report via text message data log via email or FTP
Simple monitoring and control via text messaging
Communication between logic controllers via text messaging
Remote directory management
Remotely update the application program via FTP
em4 Alert Starter Kit Includes:
em4 alert nano-PLC CPU
Standard 3m wireless antenna (818-7152)
em Soft USB stick software (818-7177)
USB interface in either black (818-7133)
3m USB programming cable (818-7168)
em4 soft (USB Key)
Standards
CE, cULus Listed, IEC/EN 61000-6-1,2,3 & 4 in accordance with 2001E/108/EC EMC Directive