Technical documents
Specifications
Brand
CrouzetManufacturer Series
Millenium Slim
Number of Inputs
4
Output Type
Relay
For Use With
Control Panel
Supply Voltage
24 V dc
Input Type
Digital
Number of Digital Inputs
4
Number of Outputs
4
Voltage Category
24 V dc
Programming Interface
Computer
Number of Analogue Inputs
4
Mounting Type
Din Rail and Panel Mount
Programming Language Used
Function bloc
Distrelec Product Id
30235322
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CrouzetManufacturer Series
Millenium Slim
Number of Inputs
4
Output Type
Relay
For Use With
Control Panel
Supply Voltage
24 V dc
Input Type
Digital
Number of Digital Inputs
4
Number of Outputs
4
Voltage Category
24 V dc
Programming Interface
Computer
Number of Analogue Inputs
4
Mounting Type
Din Rail and Panel Mount
Programming Language Used
Function bloc
Distrelec Product Id
30235322
Country of Origin
France