Crouzet Brushed Geared DC Geared Motor, 102 W, 24 V dc, 10 Nm, 60 rpm, 9.99mm Shaft Diameter

RS Stock No.: 789-3064Brand: CrouzetManufacturers Part No.: 89831003
brand-logo
View all in DC Motors

Technical documents

Specifications

Brand

Crouzet

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

102 W

Output Speed

60 rpm

Shaft Diameter

9.99mm

Maximum Output Torque

10 Nm

Gearhead Type

Worm

Current Rating

17.2 A

Length

174.2mm

Width

97.5mm

Depth

93.5mm

Core Construction

Permanent Magnet

Country of Origin

France

Product details

Series 89 8xx - DCmind Worm Geared Motors

DCmind Wormy Geared Motors, a range of high-performance direct current brush motors. These series of motors are very quit and exceptional efficiency and working life.
These are ideal for use in medical equipments, pumps and valves, railways, and aeronautics.

Worm Geared Motors
Shafts on ball bearings
24 Vdc version
High protection IP65

Stock information temporarily unavailable.

P.O.A.

Crouzet Brushed Geared DC Geared Motor, 102 W, 24 V dc, 10 Nm, 60 rpm, 9.99mm Shaft Diameter

P.O.A.

Crouzet Brushed Geared DC Geared Motor, 102 W, 24 V dc, 10 Nm, 60 rpm, 9.99mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Crouzet

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

102 W

Output Speed

60 rpm

Shaft Diameter

9.99mm

Maximum Output Torque

10 Nm

Gearhead Type

Worm

Current Rating

17.2 A

Length

174.2mm

Width

97.5mm

Depth

93.5mm

Core Construction

Permanent Magnet

Country of Origin

France

Product details

Series 89 8xx - DCmind Worm Geared Motors

DCmind Wormy Geared Motors, a range of high-performance direct current brush motors. These series of motors are very quit and exceptional efficiency and working life.
These are ideal for use in medical equipments, pumps and valves, railways, and aeronautics.

Worm Geared Motors
Shafts on ball bearings
24 Vdc version
High protection IP65