Crouzet GN3 Series Solid State Relay, 25 A Load, Panel Mount, 510 V rms Load

RS Stock No.: 233-2493Brand: CrouzetManufacturers Part No.: GN325DSZHDistrelec Article No.: 30236887
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Crouzet

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

510 V rms

Minimum Load Voltage

24 Vrms

Switching Type

Zero Cross

Minimum Load Current

5 mA rms

Output Device

Thyristor

Series

GN3

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Crouzet GN3 Series Solid State Relay, 25 A Load, Panel Mount, 510 V rms Load

P.O.A.

Crouzet GN3 Series Solid State Relay, 25 A Load, Panel Mount, 510 V rms Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Crouzet

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

510 V rms

Minimum Load Voltage

24 Vrms

Switching Type

Zero Cross

Minimum Load Current

5 mA rms

Output Device

Thyristor

Series

GN3

Country of Origin

France