Crucial 1 GB DDR Desktop RAM, 400MHz, DIMM, 2.6V

RS Stock No.: 774-3060Brand: CrucialManufacturers Part No.: CT12864Z40B
brand-logo
View all in RAM

Technical documents

Specifications

Brand

Crucial

Desktop/Laptop

Desktop

Capacity

1 GB

Speed

400MHz

Memory Class

DDR

Memory Socket

DIMM

Module Type

PC-3200

Pins

184

Voltage

2.6V

CAS Latency

3

Product details

Crucial Memory DIMM DDR2

A dual inline memory module (DIMM) consists of a number of memory components (usually black) that are attached to a printed circuit board (usually green). The gold pins on the bottom of the DIMM provide a connection between the module and a socket on a larger printed circuit board. The pins on the front and back of a DIMM are not connected to each other.
240-pin DIMMs are used to provide DDR2 SDRAM memory for desktop computers. DDR2 is a leading-edge generation of memory with an improved architecture that allows it to transmit data very fast.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Crucial 1 GB DDR Desktop RAM, 400MHz, DIMM, 2.6V

P.O.A.

Crucial 1 GB DDR Desktop RAM, 400MHz, DIMM, 2.6V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Crucial

Desktop/Laptop

Desktop

Capacity

1 GB

Speed

400MHz

Memory Class

DDR

Memory Socket

DIMM

Module Type

PC-3200

Pins

184

Voltage

2.6V

CAS Latency

3

Product details

Crucial Memory DIMM DDR2

A dual inline memory module (DIMM) consists of a number of memory components (usually black) that are attached to a printed circuit board (usually green). The gold pins on the bottom of the DIMM provide a connection between the module and a socket on a larger printed circuit board. The pins on the front and back of a DIMM are not connected to each other.
240-pin DIMMs are used to provide DDR2 SDRAM memory for desktop computers. DDR2 is a leading-edge generation of memory with an improved architecture that allows it to transmit data very fast.

You may be interested in