Technical documents
Specifications
Brand
CrucialDesktop/Laptop
Desktop
Capacity
16 GB
Speed
2666MHz
Memory Class
DDR4
Memory Socket
UDIMM
Module Type
PC4-21300
Pins
288
Voltage
1.2V
CAS Latency
19
Stock information temporarily unavailable.
P.O.A.
Crucial 16 GB DDR4 Desktop RAM, 2666MHz, UDIMM, 1.2V
1
P.O.A.
Crucial 16 GB DDR4 Desktop RAM, 2666MHz, UDIMM, 1.2V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CrucialDesktop/Laptop
Desktop
Capacity
16 GB
Speed
2666MHz
Memory Class
DDR4
Memory Socket
UDIMM
Module Type
PC4-21300
Pins
288
Voltage
1.2V
CAS Latency
19