Crucial 16 GB DDR4 Desktop RAM, 3200MHz, UDIMM, 1.2V

RS Stock No.: 206-9214Brand: CrucialManufacturers Part No.: CT16G4DFRA32A
brand-logo
View all in RAM

Technical documents

Specifications

Brand

Crucial

Desktop/Laptop

Desktop

Capacity

16 GB

Industrial

No

Speed

3200MHz

Memory Class

DDR4

Memory Socket

UDIMM

Voltage

1.2V

P.O.A.

Crucial 16 GB DDR4 Desktop RAM, 3200MHz, UDIMM, 1.2V

P.O.A.

Crucial 16 GB DDR4 Desktop RAM, 3200MHz, UDIMM, 1.2V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Crucial

Desktop/Laptop

Desktop

Capacity

16 GB

Industrial

No

Speed

3200MHz

Memory Class

DDR4

Memory Socket

UDIMM

Voltage

1.2V