Crucial 16 GB DDR4 Laptop RAM, 3200MHz, SODIMM, 1.2V

RS Stock No.: 201-6601Brand: CrucialManufacturers Part No.: CT16G4SFD832A
brand-logo
View all in RAM

Technical documents

Specifications

Brand

Crucial

Desktop/Laptop

Laptop

Capacity

16 GB

Industrial

No

Speed

3200MHz

Memory Class

DDR4

Memory Socket

SODIMM

Voltage

1.2V

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Crucial 16 GB DDR4 Laptop RAM, 3200MHz, SODIMM, 1.2V

P.O.A.

Crucial 16 GB DDR4 Laptop RAM, 3200MHz, SODIMM, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Crucial

Desktop/Laptop

Laptop

Capacity

16 GB

Industrial

No

Speed

3200MHz

Memory Class

DDR4

Memory Socket

SODIMM

Voltage

1.2V

You may be interested in