Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Crucial 16 GB DDR4 RAM, 3200MHz, SODIMM, 1.2V

RS Stock No.: 206-9216Brand: CrucialManufacturers Part No.: CT16G4SFRA32A
brand-logo
View all in RAM

Technical documents

Specifications

Brand

Crucial

Capacity

16 GB

Industrial

No

Speed

3200MHz

Memory Class

DDR4

Memory Socket

SODIMM

Voltage

1.2V

Stock information temporarily unavailable.

P.O.A.

Crucial 16 GB DDR4 RAM, 3200MHz, SODIMM, 1.2V

P.O.A.

Crucial 16 GB DDR4 RAM, 3200MHz, SODIMM, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Crucial

Capacity

16 GB

Industrial

No

Speed

3200MHz

Memory Class

DDR4

Memory Socket

SODIMM

Voltage

1.2V