Technical documents
Specifications
Brand
CrucialDesktop/Laptop
Desktop
Capacity
16 GB
Industrial
No
Speed
3200MHz
Memory Class
DDR4
Memory Socket
UDIMM
Voltage
1.2V
Stock information temporarily unavailable.
P.O.A.
Crucial 16 GB DDR4 Desktop RAM, 3200MHz, UDIMM, 1.2V
1
P.O.A.
Crucial 16 GB DDR4 Desktop RAM, 3200MHz, UDIMM, 1.2V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CrucialDesktop/Laptop
Desktop
Capacity
16 GB
Industrial
No
Speed
3200MHz
Memory Class
DDR4
Memory Socket
UDIMM
Voltage
1.2V