Technical documents
Specifications
Brand
CrucialDesktop/Laptop
Laptop
Capacity
4 GB
Speed
2400MHz
Memory Class
DDR4
Memory Socket
SODIMM
Module Type
PC4-19200
Pins
260
Voltage
1.2V
CAS Latency
17
P.O.A.
Crucial 4 GB DDR4 Laptop RAM, 2400MHz, SODIMM, 1.2V
1
P.O.A.
Crucial 4 GB DDR4 Laptop RAM, 2400MHz, SODIMM, 1.2V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
CrucialDesktop/Laptop
Laptop
Capacity
4 GB
Speed
2400MHz
Memory Class
DDR4
Memory Socket
SODIMM
Module Type
PC4-19200
Pins
260
Voltage
1.2V
CAS Latency
17