Technical documents
Specifications
Brand
CrucialDesktop/Laptop
Desktop
Capacity
8 GB
Industrial
No
Speed
3200MHz
Memory Class
DDR4
Memory Socket
UDIMM
Voltage
1.2V
P.O.A.
Crucial 8 GB DDR4 Desktop RAM, 3200MHz, UDIMM, 1.2V
1
P.O.A.
Crucial 8 GB DDR4 Desktop RAM, 3200MHz, UDIMM, 1.2V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
CrucialDesktop/Laptop
Desktop
Capacity
8 GB
Industrial
No
Speed
3200MHz
Memory Class
DDR4
Memory Socket
UDIMM
Voltage
1.2V
