Crucial 8 GB DDR4 Laptop RAM, 2666MHz, SODIMM, 1.2V

RS Stock No.: 201-6613Brand: CrucialManufacturers Part No.: CT8G4S266M
brand-logo
View all in RAM

Technical documents

Specifications

Brand

Crucial

Desktop/Laptop

Laptop

Capacity

8 GB

Industrial

No

Speed

2666MHz

Memory Class

DDR4

Memory Socket

SODIMM

Voltage

1.2V

Stock information temporarily unavailable.

P.O.A.

Crucial 8 GB DDR4 Laptop RAM, 2666MHz, SODIMM, 1.2V

P.O.A.

Crucial 8 GB DDR4 Laptop RAM, 2666MHz, SODIMM, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Crucial

Desktop/Laptop

Laptop

Capacity

8 GB

Industrial

No

Speed

2666MHz

Memory Class

DDR4

Memory Socket

SODIMM

Voltage

1.2V