Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Crucial 8 GB DDR4 Laptop RAM, 2400MHz, SODIMM, 1.2V

RS Stock No.: 174-1860Brand: CrucialManufacturers Part No.: CT8G4SFS824A
brand-logo
View all in RAM

Technical documents

Specifications

Brand

Crucial

Desktop/Laptop

Laptop

Capacity

8 GB

Speed

2400MHz

Memory Class

DDR4

Memory Socket

SODIMM

Module Type

PC4-19200

Pins

260

Voltage

1.2V

CAS Latency

17

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Crucial 8 GB DDR4 Laptop RAM, 2400MHz, SODIMM, 1.2V

P.O.A.

Crucial 8 GB DDR4 Laptop RAM, 2400MHz, SODIMM, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Crucial

Desktop/Laptop

Laptop

Capacity

8 GB

Speed

2400MHz

Memory Class

DDR4

Memory Socket

SODIMM

Module Type

PC4-19200

Pins

260

Voltage

1.2V

CAS Latency

17

You may be interested in