Technical documents
Specifications
Brand
CrydomMaximum Load Current
5 A
Mounting Type
PCB Mount
Maximum Load Voltage
280 V rms
Minimum Load Voltage
12 V ac
Minimum Control Voltage
3 V dc
Maximum Control Voltage
15 V
Switching Type
Zero Voltage
Control Voltage Range
3 → 15 V dc
Minimum Load Current
60 mA
Output Device
SCR
Maximum Turn On Time
1/2 cycle
Series
CX
Load Voltage Range
12 → 280 V ac
Dimensions
43.1 x 7.6 x 25.4mm
Height
25.4mm
Off State Leakage Current
0.1 mA
Length
43.1mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Depth
7.6mm
Product details
Zero Voltage Relays
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 11 | P.O.A. |
| 12 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical documents
Specifications
Brand
CrydomMaximum Load Current
5 A
Mounting Type
PCB Mount
Maximum Load Voltage
280 V rms
Minimum Load Voltage
12 V ac
Minimum Control Voltage
3 V dc
Maximum Control Voltage
15 V
Switching Type
Zero Voltage
Control Voltage Range
3 → 15 V dc
Minimum Load Current
60 mA
Output Device
SCR
Maximum Turn On Time
1/2 cycle
Series
CX
Load Voltage Range
12 → 280 V ac
Dimensions
43.1 x 7.6 x 25.4mm
Height
25.4mm
Off State Leakage Current
0.1 mA
Length
43.1mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Depth
7.6mm
Product details
