Crydom Solid State Relay, 25 A Load, Surface Mount, 800 V Load, 28 V Control

RS Stock No.: 535-3028Brand: CrydomManufacturers Part No.: SSC800-25-24
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Crydom

Maximum Load Current

25 A

Mounting Type

Surface Mount

Maximum Load Voltage

800 V

Maximum Control Voltage

28 V

Control Voltage Range

24 V dc

Minimum Load Current

20 mA

Output Device

Transistor

Load Voltage Range

0 → 800V dc

Dimensions

58.4 x 45.7 x 22.9mm

Height

22.9mm

Length

58.4mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

45.7mm

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Crydom Solid State Relay, 25 A Load, Surface Mount, 800 V Load, 28 V Control

P.O.A.

Crydom Solid State Relay, 25 A Load, Surface Mount, 800 V Load, 28 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Crydom

Maximum Load Current

25 A

Mounting Type

Surface Mount

Maximum Load Voltage

800 V

Maximum Control Voltage

28 V

Control Voltage Range

24 V dc

Minimum Load Current

20 mA

Output Device

Transistor

Load Voltage Range

0 → 800V dc

Dimensions

58.4 x 45.7 x 22.9mm

Height

22.9mm

Length

58.4mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

45.7mm

Country of Origin

Mexico