CSL CS2389 Handheld Wi Fi Test Equipment for 2.4Ghz Wi-Fi, 2G, 3G, 4G, GSM Networks

RS Stock No.: 176-2538Brand: CSLManufacturers Part No.: CS2389
brand-logo
View all in WiFi Testers

Technical documents

Specifications

Brand

CSL

Networks Supported

2.4Ghz Wi-Fi, 2G, 3G, 4G, GSM

Equipment Type

Handheld

Power Source

Battery

Battery Life

1000 mA/h

Battery Type

Rechargeable Li-ion

Weight

149g

Height

20mm

Length

122mm

Maximum Operating Temperature

+40°C

Width

72mm

Model Number p

CS2389

Minimum Operating Temperature

-4°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

CSL CS2389 Handheld Wi Fi Test Equipment for 2.4Ghz Wi-Fi, 2G, 3G, 4G, GSM Networks

P.O.A.

CSL CS2389 Handheld Wi Fi Test Equipment for 2.4Ghz Wi-Fi, 2G, 3G, 4G, GSM Networks
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

CSL

Networks Supported

2.4Ghz Wi-Fi, 2G, 3G, 4G, GSM

Equipment Type

Handheld

Power Source

Battery

Battery Life

1000 mA/h

Battery Type

Rechargeable Li-ion

Weight

149g

Height

20mm

Length

122mm

Maximum Operating Temperature

+40°C

Width

72mm

Model Number p

CS2389

Minimum Operating Temperature

-4°C

Country of Origin

United Kingdom

You may be interested in