Technical documents
Specifications
Brand
CTEKBattery Sizes Charged
12 V
Chemistries Charged
Lead Acid
Output Voltage
12V
Charge Current
3.8A
Plug Type
EU
Number of Batteries Charged
1
Input Voltage
220 → 240V ac
Batteries Included
No
Battery Type Charged
Automotive
Number of Charge Stages
3
Model Number
CT5 Start&Stop
Country of Origin
China
Product details
CTEK CT5 START/STOP Battery Charger and Maintainer
The CTEK START/STOP Battery Charger & Maintainer has been specially designed to provide safe and easy charging and maintenance for vehicles equipped with the new generation START/STOP technology.
To ensure the vehicle's START/STOP function operates effectively to deliver maximum fuel efficiency and minimum environmental impact, the battery has to be properly charged and maintained. This also maximizes battery lifetime and gives optimal reliability - avoiding unexpected and costly replacements
Battery capacity: 14-130Ah
Insulation class: IP65
Specially designed for new generation Start/Stop vehicles
Supports fuel efficiency and emissions benefits of Start/Stop technology
Maximises battery lifetimes and reliability
Fully automatic, safe and easy to use - connect and forget
The CTEK START/STOP Battery Charger & Maintainer is a practical and simple to use charger with an easy to understand display. It is non-sparking, reverse polarity protected and short-circuit proof
All types of 12V lead-acid batteries (WET, MF, Ca/Ca and GEL). Optimized for AGM and EFB-batteries
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CTEKBattery Sizes Charged
12 V
Chemistries Charged
Lead Acid
Output Voltage
12V
Charge Current
3.8A
Plug Type
EU
Number of Batteries Charged
1
Input Voltage
220 → 240V ac
Batteries Included
No
Battery Type Charged
Automotive
Number of Charge Stages
3
Model Number
CT5 Start&Stop
Country of Origin
China
Product details
CTEK CT5 START/STOP Battery Charger and Maintainer
The CTEK START/STOP Battery Charger & Maintainer has been specially designed to provide safe and easy charging and maintenance for vehicles equipped with the new generation START/STOP technology.
To ensure the vehicle's START/STOP function operates effectively to deliver maximum fuel efficiency and minimum environmental impact, the battery has to be properly charged and maintained. This also maximizes battery lifetime and gives optimal reliability - avoiding unexpected and costly replacements
Battery capacity: 14-130Ah
Insulation class: IP65
Specially designed for new generation Start/Stop vehicles
Supports fuel efficiency and emissions benefits of Start/Stop technology
Maximises battery lifetimes and reliability
Fully automatic, safe and easy to use - connect and forget
The CTEK START/STOP Battery Charger & Maintainer is a practical and simple to use charger with an easy to understand display. It is non-sparking, reverse polarity protected and short-circuit proof
All types of 12V lead-acid batteries (WET, MF, Ca/Ca and GEL). Optimized for AGM and EFB-batteries