Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

CTEK MXS 3.8 Battery Charger For Lead Acid 12 V 14.4V 3.8A with UK plug

RS Stock No.: 201-7009Brand: CTEKManufacturers Part No.: MXS 3.8 UK
brand-logo
View all in Battery Chargers

Technical documents

Specifications

Brand

CTEK

Battery Sizes Charged

12 V

Chemistries Charged

Lead Acid

Output Voltage

14.4 V, 14.7V

Charge Current

3.8A

Plug Type

UK

Number of Batteries Charged

1

Input Voltage

220 → 240V

Batteries Included

No

Battery Type Charged

Automotive

Maximum Output Power

55.8W

Number of Charge Stages

7

Model Number

MXS 3.8

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

CTEK MXS 3.8 Battery Charger For Lead Acid 12 V 14.4V 3.8A with UK plug

P.O.A.

CTEK MXS 3.8 Battery Charger For Lead Acid 12 V 14.4V 3.8A with UK plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

CTEK

Battery Sizes Charged

12 V

Chemistries Charged

Lead Acid

Output Voltage

14.4 V, 14.7V

Charge Current

3.8A

Plug Type

UK

Number of Batteries Charged

1

Input Voltage

220 → 240V

Batteries Included

No

Battery Type Charged

Automotive

Maximum Output Power

55.8W

Number of Charge Stages

7

Model Number

MXS 3.8

Country of Origin

China