CTEK MXTS 40 Battery Charger For Lead Acid 12 V, 24 V 14,4V 20A with EU plug

RS Stock No.: 201-7004Brand: CTEKManufacturers Part No.: MXTS 40 EU
brand-logo
View all in Battery Chargers

Technical documents

Specifications

Brand

CTEK

Battery Sizes Charged

12 V, 24 V

Chemistries Charged

Lead Acid

Output Voltage

14,4 V, 14,7 V, 15,8 V, 28,8 V, 29,4 V, 31,6V

Charge Current

20 A, 40A

Plug Type

EU

Number of Batteries Charged

1

Input Voltage

220 → 240V

Batteries Included

No

Battery Type Charged

Automotive

Maximum Output Power

632W

Number of Charge Stages

8

Model Number

MXTS 40

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

CTEK MXTS 40 Battery Charger For Lead Acid 12 V, 24 V 14,4V 20A with EU plug

P.O.A.

CTEK MXTS 40 Battery Charger For Lead Acid 12 V, 24 V 14,4V 20A with EU plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

CTEK

Battery Sizes Charged

12 V, 24 V

Chemistries Charged

Lead Acid

Output Voltage

14,4 V, 14,7 V, 15,8 V, 28,8 V, 29,4 V, 31,6V

Charge Current

20 A, 40A

Plug Type

EU

Number of Batteries Charged

1

Input Voltage

220 → 240V

Batteries Included

No

Battery Type Charged

Automotive

Maximum Output Power

632W

Number of Charge Stages

8

Model Number

MXTS 40

Country of Origin

China