Technical documents
Specifications
Brand
CTEKBattery Sizes Charged
12 V
Chemistries Charged
LiFePO4
Output Voltage
12V
Charge Current
2.9A
Plug Type
UK
Number of Batteries Charged
1
Input Voltage
220 → 240V
Batteries Included
No
Battery Type Charged
Automotive
Maximum Output Power
395W
Number of Charge Stages
4
Model Number
PRO25S
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CTEKBattery Sizes Charged
12 V
Chemistries Charged
LiFePO4
Output Voltage
12V
Charge Current
2.9A
Plug Type
UK
Number of Batteries Charged
1
Input Voltage
220 → 240V
Batteries Included
No
Battery Type Charged
Automotive
Maximum Output Power
395W
Number of Charge Stages
4
Model Number
PRO25S
Country of Origin
China