Technical documents
Specifications
Brand
CTiRF Protocols
2G (GSM/GPRS), 3G (UTMS)
Frequency Range
850 MHz, 900 MHz, 1800 MHz, 1900 MHz
Antenna Physical Form
Whip
Antenna Mounting Type
Adhesive
Connector Type
FME
Gain
1dBi
Lead Length
2.5m
Antenna Internal Construction
Dipole
Product details
AM102 GSM Antenna
Magnetic Mount
Frequency GSM 850/900/1800/1900MHz, 3G
Power Handling 30W
Cable Type RG174 with Length 2.5m
Standard Connector FME (F)
Dimensions 30 x 73mm
GSM (Global System for Mobile communications) Antennas
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | P.O.A. |
2 - 9 | P.O.A. |
10+ | P.O.A. |
Technical documents
Specifications
Brand
CTiRF Protocols
2G (GSM/GPRS), 3G (UTMS)
Frequency Range
850 MHz, 900 MHz, 1800 MHz, 1900 MHz
Antenna Physical Form
Whip
Antenna Mounting Type
Adhesive
Connector Type
FME
Gain
1dBi
Lead Length
2.5m
Antenna Internal Construction
Dipole
Product details
AM102 GSM Antenna
Magnetic Mount
Frequency GSM 850/900/1800/1900MHz, 3G
Power Handling 30W
Cable Type RG174 with Length 2.5m
Standard Connector FME (F)
Dimensions 30 x 73mm