Technical documents
Specifications
Brand
CTiRF Protocols
2G (GSM/GPRS), 3G (UTMS), GPS
Frequency Range
850 MHz, 900 MHz, 1575 MHz, 1800 MHz, 1900 MHz, 2100 MHz
Antenna Physical Form
Square
Antenna Mounting Type
Adhesive
Gain
2dBi
Lead Length
4m
Country of Origin
United Kingdom
Product details
Penta-Band GSM + GPS Antenna
Designed for the demands of Telematics and AVL (Automatic Vehicle Location) systems, where GPS receivers are supplied with an integrated LNA
Combines a multi-band GSM (850/900MHz, 1800/1900MHz, 2.1-2.5GHz) cellular dipole with a high performance amplified GPS antenna
Single, low profile, intrinsically safe ABS housing
The AEB650 is ideally suited to the current market trend of manufacturers supplying GPS receivers with an integrated LNA. High sensitivity GPS gain of 18dBi at the connector
Internal mounting options
GSM (Global System for Mobile communications) Antennas
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CTiRF Protocols
2G (GSM/GPRS), 3G (UTMS), GPS
Frequency Range
850 MHz, 900 MHz, 1575 MHz, 1800 MHz, 1900 MHz, 2100 MHz
Antenna Physical Form
Square
Antenna Mounting Type
Adhesive
Gain
2dBi
Lead Length
4m
Country of Origin
United Kingdom
Product details
Penta-Band GSM + GPS Antenna
Designed for the demands of Telematics and AVL (Automatic Vehicle Location) systems, where GPS receivers are supplied with an integrated LNA
Combines a multi-band GSM (850/900MHz, 1800/1900MHz, 2.1-2.5GHz) cellular dipole with a high performance amplified GPS antenna
Single, low profile, intrinsically safe ABS housing
The AEB650 is ideally suited to the current market trend of manufacturers supplying GPS receivers with an integrated LNA. High sensitivity GPS gain of 18dBi at the connector
Internal mounting options