CTS 026 100Ω Linear Potentiometer Panel Mount, 026TB32R101B1B1

RS Stock No.: 179-0663Brand: CTSManufacturers Part No.: 026TB32R101B1B1
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

CTS

Potentiometer Type

Linear

Maximum Resistance

100Ω

Power Rating

5W

Electrical Taper

Linear

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

25.4mm

Shaft Diameter

6.35 mm

Actuator Type

Round Shaft

Series

026

Tolerance

±20%

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

CTS 026 100Ω Linear Potentiometer Panel Mount, 026TB32R101B1B1

P.O.A.

CTS 026 100Ω Linear Potentiometer Panel Mount, 026TB32R101B1B1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

CTS

Potentiometer Type

Linear

Maximum Resistance

100Ω

Power Rating

5W

Electrical Taper

Linear

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

25.4mm

Shaft Diameter

6.35 mm

Actuator Type

Round Shaft

Series

026

Tolerance

±20%

Country of Origin

Taiwan, Province Of China