Technical documents
Specifications
Brand
CTSNumber of Positions
2
Mounting Type
Through Hole
Contact Configuration
SPST
Contact Material
Beryllium Copper
Package Style
DIP
Actuator Type
Slide
Contact Current Rating
0.1 (Switching) mA, 100 (Non Switching) mA, 100 (Switching) mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Voltage Rating
5 V dc, 20 V dc, 50 (Non Switching) V dc
Dielectric Strength
500V ac
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
CTSNumber of Positions
2
Mounting Type
Through Hole
Contact Configuration
SPST
Contact Material
Beryllium Copper
Package Style
DIP
Actuator Type
Slide
Contact Current Rating
0.1 (Switching) mA, 100 (Non Switching) mA, 100 (Switching) mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Voltage Rating
5 V dc, 20 V dc, 50 (Non Switching) V dc
Dielectric Strength
500V ac
Country of Origin
Taiwan, Province Of China
