Technical documents
Specifications
Brand
CTSResistance
4.7kΩ
Number Of Resistors
4
Resistor Type
Array
Package/Case
0603 (1608M)
Power Rating
0.063W
Termination Style
Concave
Tolerance
±5%
Case Style
Moulded
Power Rating per Resistor
0.063W
Circuit Designator
ISOL
Length
3.2mm
Depth
1.6mm
Height
0.7mm
Dimensions
3.2 x 1.6 x 0.7mm
Number of Terminals
8
Series
74X
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CTSResistance
4.7kΩ
Number Of Resistors
4
Resistor Type
Array
Package/Case
0603 (1608M)
Power Rating
0.063W
Termination Style
Concave
Tolerance
±5%
Case Style
Moulded
Power Rating per Resistor
0.063W
Circuit Designator
ISOL
Length
3.2mm
Depth
1.6mm
Height
0.7mm
Dimensions
3.2 x 1.6 x 0.7mm
Number of Terminals
8
Series
74X
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan