Technical documents
Specifications
Brand
CTSOscillator Type
Clock
Output Frequency
40MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
HCMOS, TTL
Minimum Operating Supply Voltage
3V dc
Mounting Type
Surface Mount
Maximum Operating Supply Voltage
3.6V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
1.8mm
Width_SC_PC
5mm
Length
7mm
Dimensions
7 x 5 x 1.8mm
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CTSOscillator Type
Clock
Output Frequency
40MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
HCMOS, TTL
Minimum Operating Supply Voltage
3V dc
Mounting Type
Surface Mount
Maximum Operating Supply Voltage
3.6V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
1.8mm
Width_SC_PC
5mm
Length
7mm
Dimensions
7 x 5 x 1.8mm
Country of Origin
China