CTS, 48MHz Clock Oscillator, ±50ppm HCMOS, TTL, 4-Pin SMD CB3LV-3I-48M0000

RS Stock No.: 178-2658Brand: CTSManufacturers Part No.: CB3LV-3I-48M0000
brand-logo
View all in Crystal Oscillators

Technical documents

Specifications

Brand

CTS

Oscillator Type

Clock

Output Frequency

48MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS, TTL

Minimum Operating Supply Voltage

3V dc

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

3.6V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.8mm

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.8mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

CTS, 48MHz Clock Oscillator, ±50ppm HCMOS, TTL, 4-Pin SMD CB3LV-3I-48M0000
Select packaging type

P.O.A.

CTS, 48MHz Clock Oscillator, ±50ppm HCMOS, TTL, 4-Pin SMD CB3LV-3I-48M0000
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

CTS

Oscillator Type

Clock

Output Frequency

48MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS, TTL

Minimum Operating Supply Voltage

3V dc

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

3.6V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.8mm

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.8mm

Country of Origin

China