Curtis Hour Meter, 6 Digit LCD, 12 → 48 V dc, 20 → 60 V ac

RS Stock No.: 185-6107Brand: CurtisManufacturers Part No.: 701PR001O-1248D2060A
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Curtis

Supply Voltage

12 → 48 V dc, 20 → 60 V ac

Display Type

LCD

Function

Hour Meter

Connection Type

Solder Pin

Reset Method

Electrical

Number Of Digits

6

Mounting Type

PCB Mount

Digit Height

5 mm

Display Range

0 → 99999.9

Maximum Operating Temperature

+85°C

Measurement Range

0 → 99999.9

Minimum Operating Temperature

-40°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Curtis Hour Meter, 6 Digit LCD, 12 → 48 V dc, 20 → 60 V ac

P.O.A.

Curtis Hour Meter, 6 Digit LCD, 12 → 48 V dc, 20 → 60 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Curtis

Supply Voltage

12 → 48 V dc, 20 → 60 V ac

Display Type

LCD

Function

Hour Meter

Connection Type

Solder Pin

Reset Method

Electrical

Number Of Digits

6

Mounting Type

PCB Mount

Digit Height

5 mm

Display Range

0 → 99999.9

Maximum Operating Temperature

+85°C

Measurement Range

0 → 99999.9

Minimum Operating Temperature

-40°C

You may be interested in