Curtis Counter, 6 Digit, 500Hz, 12 → 48 V dc, 20 → 60 V ac

RS Stock No.: 188-4269Brand: CurtisManufacturers Part No.: 703DR1248D2060A
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Curtis

Supply Voltage

12 → 48 V dc, 20 → 60 V ac

Count Mode

Seconds

Display Type

LCD

Input Type

Voltage

Connection Type

Tab

Reset Method

Electrical

Number Of Digits

6

Mounting Type

U Clamp

Count Direction

Up

Digit Height

5 mm

Maximum Count Frequency

500Hz

Display Range

0 → 999999

Measurement Range

0 → 999999

Minimum Operating Temperature

-40°C

Weight

50g

Maximum Temperature

+85°C

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

Pulse totalising counters

These 6-digit electronic pulse counters use an E2PROM memory that can not be erased and operates without batteries. This technology was first developed for military applications, and is ideal for applications in harsh environments.
They are fully solid state and sealed
(IP65 front panel) and have an electrical reset.
When powered, they display stored information and increment when a positive signal is applied.
Applications: industry, aeronautics, marine, IT, medical, handling etc.
10-year data retention.
Module version for integration.

Stock information temporarily unavailable.

P.O.A.

Curtis Counter, 6 Digit, 500Hz, 12 → 48 V dc, 20 → 60 V ac

P.O.A.

Curtis Counter, 6 Digit, 500Hz, 12 → 48 V dc, 20 → 60 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Curtis

Supply Voltage

12 → 48 V dc, 20 → 60 V ac

Count Mode

Seconds

Display Type

LCD

Input Type

Voltage

Connection Type

Tab

Reset Method

Electrical

Number Of Digits

6

Mounting Type

U Clamp

Count Direction

Up

Digit Height

5 mm

Maximum Count Frequency

500Hz

Display Range

0 → 999999

Measurement Range

0 → 999999

Minimum Operating Temperature

-40°C

Weight

50g

Maximum Temperature

+85°C

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

Pulse totalising counters

These 6-digit electronic pulse counters use an E2PROM memory that can not be erased and operates without batteries. This technology was first developed for military applications, and is ideal for applications in harsh environments.
They are fully solid state and sealed
(IP65 front panel) and have an electrical reset.
When powered, they display stored information and increment when a positive signal is applied.
Applications: industry, aeronautics, marine, IT, medical, handling etc.
10-year data retention.
Module version for integration.