Curtis Hour Meter, 6 Digit LCD, 100 → 230 V ac, 48 → 150 V dc

RS Stock No.: 185-6028Brand: Curtis
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Curtis

Supply Voltage

100 → 230 V ac, 48 → 150 V dc

Display Type

LCD

Input Type

Voltage

Function

Hour Meter

Connection Type

Tab

Reset Method

Electrical

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

5 mm

Display Range

0 → 99999.9

Maximum Operating Temperature

+85°C

Measurement Range

0 → 99999.9

Minimum Operating Temperature

-40°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Curtis Hour Meter, 6 Digit LCD, 100 → 230 V ac, 48 → 150 V dc

P.O.A.

Curtis Hour Meter, 6 Digit LCD, 100 → 230 V ac, 48 → 150 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Curtis

Supply Voltage

100 → 230 V ac, 48 → 150 V dc

Display Type

LCD

Input Type

Voltage

Function

Hour Meter

Connection Type

Tab

Reset Method

Electrical

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

5 mm

Display Range

0 → 99999.9

Maximum Operating Temperature

+85°C

Measurement Range

0 → 99999.9

Minimum Operating Temperature

-40°C

Country of Origin

China