Curtis Hour Meter, 6 Digit LCD, 12 → 48 V dc, 20 → 60 V ac

Technical documents
Specifications
Brand
CurtisSupply Voltage
12 → 48 V dc, 20 → 60 V ac
Display Type
LCD
Function
Hour Meter
Input Type
Voltage
Connection Type
Tab
Reset Method
Electrical
Number Of Digits
6
Mounting Type
Panel Mount
Digit Height
5 mm
Backlighting
Yes
Display Range
0 → 99999.9
Measurement Range
0 → 99999.9
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
Solid State Hour Meter
Resettable
Count capacity 99999.9h
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
CurtisSupply Voltage
12 → 48 V dc, 20 → 60 V ac
Display Type
LCD
Function
Hour Meter
Input Type
Voltage
Connection Type
Tab
Reset Method
Electrical
Number Of Digits
6
Mounting Type
Panel Mount
Digit Height
5 mm
Backlighting
Yes
Display Range
0 → 99999.9
Measurement Range
0 → 99999.9
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
Solid State Hour Meter
Resettable
Count capacity 99999.9h
