Curtis Amber Flashing Beacon, 12 → 80 V dc, Base Mount, Xenon Bulb

RS Stock No.: 409-5175Brand: CurtisManufacturers Part No.: FEU FXM
View all in Beacons

Technical documents

Specifications

Brand

Curtis

Supply Voltage

12 → 80 V dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Base Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

150mm

Lamp Included

Yes

Height

70mm

Minimum Temperature

-20°C

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

Low profile xenon beacon

Xenon beacon, extremely compact, fully sealed.
All-round visibility, thanks to the light magnifier within the lamp.
The FXM is recommended for its low height, which enables it to be fitted to smaller vehicles.
No moving parts. Tube lifespan of up to 3000 hours.
Multi-voltage 12 → 80 Vdc.

Stock information temporarily unavailable.

P.O.A.

Curtis Amber Flashing Beacon, 12 → 80 V dc, Base Mount, Xenon Bulb

P.O.A.

Curtis Amber Flashing Beacon, 12 → 80 V dc, Base Mount, Xenon Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Curtis

Supply Voltage

12 → 80 V dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Base Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

150mm

Lamp Included

Yes

Height

70mm

Minimum Temperature

-20°C

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

Low profile xenon beacon

Xenon beacon, extremely compact, fully sealed.
All-round visibility, thanks to the light magnifier within the lamp.
The FXM is recommended for its low height, which enables it to be fitted to smaller vehicles.
No moving parts. Tube lifespan of up to 3000 hours.
Multi-voltage 12 → 80 Vdc.