Technical documents
Specifications
Brand
Custom Power DesignInput Voltage
12V dc
Output Voltage
115 V ac, 230 V ac
Output Power Continuous
700W
Output Power Intermittent
1200W
Output Power Waveform
Quasi Sine Wave
Output Connection Type
British 3-pin, Schuko Socket
Length
180mm
Width
170mm
Depth
155mm
Weight
7.4kg
Minimum Temperature
-40°C
Maximum Temperature
+35°C
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Custom Power Design Quasi Sine Wave 700W Fixed Installation DC-AC Power Inverter, 12V dc Input, 115 V ac, 230 V ac
1
P.O.A.
Custom Power Design Quasi Sine Wave 700W Fixed Installation DC-AC Power Inverter, 12V dc Input, 115 V ac, 230 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
Custom Power DesignInput Voltage
12V dc
Output Voltage
115 V ac, 230 V ac
Output Power Continuous
700W
Output Power Intermittent
1200W
Output Power Waveform
Quasi Sine Wave
Output Connection Type
British 3-pin, Schuko Socket
Length
180mm
Width
170mm
Depth
155mm
Weight
7.4kg
Minimum Temperature
-40°C
Maximum Temperature
+35°C
You may be interested in