Custom Power Design Car Charger, 11 → 16V dc Input, 24V dc Output, 500mA

RS Stock No.: 431-5479Brand: Custom Power DesignManufacturers Part No.: SM3702
brand-logo
View all in Car Chargers

Technical documents

Specifications

Input Voltage

11 → 16V dc

Output Voltage

24V dc

Output Current

500mA

Length

247mm

Width

103mm

Depth

63mm

Minimum Temperature

-40°C

Maximum Temperature

+40°C

Country of Origin

United Kingdom

Product details

138W & 440W Switch Mode, DC to DC Battery Voltage Converters

Robust switch mode battery voltage DC to DC converters for use when operating 12Vdc or 24Vdc equipment (communications, alarms, lighting, etc.) from either a 12V or 24V battery system (coaches, HGV and agricultural vehicles utilise 24Vdc).

Wide input voltage range
Ignition or remote on/off control
Inbuilt RFI filter for low noise
High efficiency (86% typical)
High output surge rating
Overvoltage/Overcurrent protection
12V or 24V lead acid battery charging
Rugged metal case construction
Supplied with user guide and safety leaflet

Stock information temporarily unavailable.

P.O.A.

Custom Power Design Car Charger, 11 → 16V dc Input, 24V dc Output, 500mA

P.O.A.

Custom Power Design Car Charger, 11 → 16V dc Input, 24V dc Output, 500mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Input Voltage

11 → 16V dc

Output Voltage

24V dc

Output Current

500mA

Length

247mm

Width

103mm

Depth

63mm

Minimum Temperature

-40°C

Maximum Temperature

+40°C

Country of Origin

United Kingdom

Product details

138W & 440W Switch Mode, DC to DC Battery Voltage Converters

Robust switch mode battery voltage DC to DC converters for use when operating 12Vdc or 24Vdc equipment (communications, alarms, lighting, etc.) from either a 12V or 24V battery system (coaches, HGV and agricultural vehicles utilise 24Vdc).

Wide input voltage range
Ignition or remote on/off control
Inbuilt RFI filter for low noise
High efficiency (86% typical)
High output surge rating
Overvoltage/Overcurrent protection
12V or 24V lead acid battery charging
Rugged metal case construction
Supplied with user guide and safety leaflet