Technical documents
Specifications
Brand
Custom Power DesignInput Voltage
12V dc
Output Voltage
15V dc
Output Connection Type
Plug In
Output Current
2.4A
Length
111mm
Width
60mm
Depth
30mm
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Country of Origin
United Kingdom
Product details
Portable 35W & 48W Switch Mode, Notebook Computer Converter/Charger
Portable switch mode battery voltage DC to DC converters suitable for powering notebook computers (charge time controlled by computer) and a wide range of other low voltage, low power mobile electronic equipment.
Electrically isolated from the vehicle chassis
Constant current limited output rated for continuous battery charging
Input lead (0.7m approx.) fitted with cigar lighter plug
Output lead (0.6m approx.) fitted with 2.5mm DC power plug (centre positive)
Supplied with user guide and safety leaflet
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Custom Power DesignInput Voltage
12V dc
Output Voltage
15V dc
Output Connection Type
Plug In
Output Current
2.4A
Length
111mm
Width
60mm
Depth
30mm
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Country of Origin
United Kingdom
Product details
Portable 35W & 48W Switch Mode, Notebook Computer Converter/Charger
Portable switch mode battery voltage DC to DC converters suitable for powering notebook computers (charge time controlled by computer) and a wide range of other low voltage, low power mobile electronic equipment.
Electrically isolated from the vehicle chassis
Constant current limited output rated for continuous battery charging
Input lead (0.7m approx.) fitted with cigar lighter plug
Output lead (0.6m approx.) fitted with 2.5mm DC power plug (centre positive)
Supplied with user guide and safety leaflet