Custom Power Design Portable Car Power Adapter, 18V dc Output, 2.7A

RS Stock No.: 431-5536Brand: Custom Power DesignManufacturers Part No.: SM4454
brand-logo
View all in Car Chargers

Technical documents

Specifications

Output Voltage

18V dc

Output Current

2.7A

Length

111mm

Width

60mm

Depth

30mm

Minimum Temperature

-40°C

Maximum Temperature

+30°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Custom Power Design Portable Car Power Adapter, 18V dc Output, 2.7A

P.O.A.

Custom Power Design Portable Car Power Adapter, 18V dc Output, 2.7A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

18V dc

Output Current

2.7A

Length

111mm

Width

60mm

Depth

30mm

Minimum Temperature

-40°C

Maximum Temperature

+30°C

Country of Origin

United Kingdom