Technical documents
Specifications
Memory Size
1Mbit
Organisation
128K x 8 bit
Data Bus Width
8bit
Maximum Random Access Time
25ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
32
Dimensions
20.87 x 7.59 x 2.29mm
Length
20.87mm
Width
7.59mm
Height
2.29mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Number of Words
128K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
Number of Bits per Word
8bit
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Memory Size
1Mbit
Organisation
128K x 8 bit
Data Bus Width
8bit
Maximum Random Access Time
25ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
32
Dimensions
20.87 x 7.59 x 2.29mm
Length
20.87mm
Width
7.59mm
Height
2.29mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Number of Words
128K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
Number of Bits per Word
8bit