Cypress Semiconductor 4Mbit Serial-SPI FRAM Memory 8-Pin GQFN, CY15V104QN-20LPXC

RS Stock No.: 194-8797Brand: Cypress SemiconductorManufacturers Part No.: CY15V104QN-20LPXC
brand-logo
View all in FRAM Memory

Technical documents

Specifications

Memory Size

4Mbit

Organisation

512K x 8 bit

Interface Type

Serial-SPI

Data Bus Width

8bit

Maximum Random Access Time

450 (Minimum)µs

Mounting Type

Surface Mount

Package Type

GQFN

Pin Count

8

Dimensions

3.28 x 3.33 x 0.5mm

Maximum Operating Supply Voltage

1.89 V

Maximum Operating Temperature

+70 °C

Number of Words

512K

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

1.71 V

Number of Bits per Word

8bit

Stock information temporarily unavailable.

P.O.A.

Cypress Semiconductor 4Mbit Serial-SPI FRAM Memory 8-Pin GQFN, CY15V104QN-20LPXC

P.O.A.

Cypress Semiconductor 4Mbit Serial-SPI FRAM Memory 8-Pin GQFN, CY15V104QN-20LPXC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

4Mbit

Organisation

512K x 8 bit

Interface Type

Serial-SPI

Data Bus Width

8bit

Maximum Random Access Time

450 (Minimum)µs

Mounting Type

Surface Mount

Package Type

GQFN

Pin Count

8

Dimensions

3.28 x 3.33 x 0.5mm

Maximum Operating Supply Voltage

1.89 V

Maximum Operating Temperature

+70 °C

Number of Words

512K

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

1.71 V

Number of Bits per Word

8bit