Technical documents
Specifications
Memory Size
256kbit
Organisation
32K x 8 bit
Number of Words
32K
Number of Bits per Word
8bit
Maximum Random Access Time
70ns
Low Power
Yes
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
28
Dimensions
37.59 x 13.97 x 4.95mm
Height
4.95mm
Maximum Operating Supply Voltage
5.5 V
Width
13.97mm
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+70 °C
Length
37.59mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Memory Size
256kbit
Organisation
32K x 8 bit
Number of Words
32K
Number of Bits per Word
8bit
Maximum Random Access Time
70ns
Low Power
Yes
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
28
Dimensions
37.59 x 13.97 x 4.95mm
Height
4.95mm
Maximum Operating Supply Voltage
5.5 V
Width
13.97mm
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+70 °C
Length
37.59mm