Cypress Semiconductor CY7C68013A-100AXI, USB Controller, 480Mbps, USB 2.0, 3.3 V, 100-Pin TQFP

RS Stock No.: 193-8477Brand: Cypress SemiconductorManufacturers Part No.: CY7C68013A-100AXI
brand-logo
View all in USB Interface ICs

Technical documents

Specifications

Number of Transceivers

1

Data Rate

480Mbps

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

100

Dimensions

20.1 x 14.1 x 1.45mm

Height

1.45mm

Length

20.1mm

Maximum Operating Temperature

+105 °C

Width

14.1mm

Minimum Operating Temperature

-40 °C

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Cypress Semiconductor CY7C68013A-100AXI, USB Controller, 480Mbps, USB 2.0, 3.3 V, 100-Pin TQFP
Select packaging type

P.O.A.

Cypress Semiconductor CY7C68013A-100AXI, USB Controller, 480Mbps, USB 2.0, 3.3 V, 100-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Transceivers

1

Data Rate

480Mbps

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

100

Dimensions

20.1 x 14.1 x 1.45mm

Height

1.45mm

Length

20.1mm

Maximum Operating Temperature

+105 °C

Width

14.1mm

Minimum Operating Temperature

-40 °C

Country of Origin

Philippines