Dual-use

Cypress Semiconductor CY8C4245AXI-483, CMOS System-On-Chip for Embedded, 44-Pin TQFP

RS Stock No.: 828-2730Brand: Cypress SemiconductorManufacturers Part No.: CY8C4245AXI-483
brand-logo
View all in System-On-Chips

Technical documents

Specifications

Processing Unit

Microcontroller

Application

Embedded

Technology

CMOS

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

44

Dimensions

10 x 10 x 1.4mm

Height

1.4mm

Length

10mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.71 V

Minimum Operating Temperature

-40 °C

Width

10mm

Stock information temporarily unavailable.

P.O.A.

Cypress Semiconductor CY8C4245AXI-483, CMOS System-On-Chip for Embedded, 44-Pin TQFP

P.O.A.

Cypress Semiconductor CY8C4245AXI-483, CMOS System-On-Chip for Embedded, 44-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Processing Unit

Microcontroller

Application

Embedded

Technology

CMOS

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

44

Dimensions

10 x 10 x 1.4mm

Height

1.4mm

Length

10mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.71 V

Minimum Operating Temperature

-40 °C

Width

10mm