Technical documents
Specifications
Classification
Development Board
Technology
PSoC
Device Core
Cortex M0, Cortex M4
Processor Family Name
PsoC
Processor Part Number
CY8C6347BZI-BLD53
Processor Type
MCU
Product details
CY8CKIT-062-BLE PSoC 6 Pioneer Kit for the IoT
The CY8CKIT-062-BLE Pioneer development Kit is a low-cost platform that will enable the design and debug of the PSoC 63 line. It is a general-purpose PSoC 6 microcontroller development kit with Bluetooth 4.2 wireless connectivity. It's designed to aid the development of the next generation of high-performance, high-security low-power Internet of Things applications.
Supplied with a 2.7in E-ink display Shield board which features a PDM-PCM microphone and a temperature sensor.PSoC 6 BLE Pioneer Kit baseboard features an onboard antenna to develop BLE designs.
The kit is compatible with Arduino Uno shield boards and includes a 512Mb high-speed Quad-SPI NOR flash.
Whats on board?
- 150/100MHz CY8C6347BZI-BLD53 ARM Cortex-M4/M0+ dual-core PSoC 6 with Bluetooth 4.2
- On-board S25FL512S 512Mb Quad-SPI NOR Flash memory
- On-board EZ-PD™ CCG3 USB Type-C Controller with Power Delivery
- On-board PSoC 5 based programmer/debugger (KitProg2)
- Supercapacitor for back up power
- CapSense touch slider, buttons and proximity sensors
- Rechargeable Li-Po battery support
- USB-C socket for PC connection
- Arduino UNO v3 Shield headers
- Digilent Pmod™ 6-pin expansion header pads
Supplied with
E-ink Display Shield board (CY8CKIT-028-EPD), CY5677 CySmart BLE 4.2 USB Dongle, USB Type-A to Type-C cable, 4 x jumper wires, 2 x proximity sensor wires, Quick Start Guide
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Classification
Development Board
Technology
PSoC
Device Core
Cortex M0, Cortex M4
Processor Family Name
PsoC
Processor Part Number
CY8C6347BZI-BLD53
Processor Type
MCU
Product details
CY8CKIT-062-BLE PSoC 6 Pioneer Kit for the IoT
The CY8CKIT-062-BLE Pioneer development Kit is a low-cost platform that will enable the design and debug of the PSoC 63 line. It is a general-purpose PSoC 6 microcontroller development kit with Bluetooth 4.2 wireless connectivity. It's designed to aid the development of the next generation of high-performance, high-security low-power Internet of Things applications.
Supplied with a 2.7in E-ink display Shield board which features a PDM-PCM microphone and a temperature sensor.PSoC 6 BLE Pioneer Kit baseboard features an onboard antenna to develop BLE designs.
The kit is compatible with Arduino Uno shield boards and includes a 512Mb high-speed Quad-SPI NOR flash.
Whats on board?
- 150/100MHz CY8C6347BZI-BLD53 ARM Cortex-M4/M0+ dual-core PSoC 6 with Bluetooth 4.2
- On-board S25FL512S 512Mb Quad-SPI NOR Flash memory
- On-board EZ-PD™ CCG3 USB Type-C Controller with Power Delivery
- On-board PSoC 5 based programmer/debugger (KitProg2)
- Supercapacitor for back up power
- CapSense touch slider, buttons and proximity sensors
- Rechargeable Li-Po battery support
- USB-C socket for PC connection
- Arduino UNO v3 Shield headers
- Digilent Pmod™ 6-pin expansion header pads
Supplied with
E-ink Display Shield board (CY8CKIT-028-EPD), CY5677 CySmart BLE 4.2 USB Dongle, USB Type-A to Type-C cable, 4 x jumper wires, 2 x proximity sensor wires, Quick Start Guide