Cypress Semiconductor 256kbit SPI FRAM Memory 8-Pin SOIC, FM25W256-G

RS Stock No.: 828-2834Brand: Cypress SemiconductorManufacturers Part No.: FM25W256-G
brand-logo
View all in FRAM Memory

Technical documents

Specifications

Memory Size

256kbit

Organisation

32K x 8 bit

Interface Type

SPI

Data Bus Width

8bit

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.978 x 3.987 x 1.478mm

Length

4.98mm

Width

3.987mm

Maximum Operating Supply Voltage

5.5 V

Height

1.478mm

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Number of Words

32K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Country of Origin

Thailand

Product details

FRAM, Cypress Semiconductor

Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.

Nonvolatile Ferroelectric RAM Memory
Fast write speed
High endurance
Low power consumption

FRAM (Ferroelectric RAM)

FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.

You may be interested in

P.O.A.

Cypress Semiconductor 256kbit SPI FRAM Memory 8-Pin SOIC, FM25W256-G

P.O.A.

Cypress Semiconductor 256kbit SPI FRAM Memory 8-Pin SOIC, FM25W256-G

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Memory Size

256kbit

Organisation

32K x 8 bit

Interface Type

SPI

Data Bus Width

8bit

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.978 x 3.987 x 1.478mm

Length

4.98mm

Width

3.987mm

Maximum Operating Supply Voltage

5.5 V

Height

1.478mm

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Number of Words

32K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Country of Origin

Thailand

Product details

FRAM, Cypress Semiconductor

Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.

Nonvolatile Ferroelectric RAM Memory
Fast write speed
High endurance
Low power consumption

FRAM (Ferroelectric RAM)

FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.

You may be interested in