Cypress Semiconductor NOR 128Mbit Quad-SPI Flash Memory 8-Pin SOIC, S25FL128LAGNFV010

RS Stock No.: 181-1565Brand: Cypress SemiconductorManufacturers Part No.: S25FL128LAGNFV010
brand-logo
View all in Flash Memory

Technical documents

Specifications

Memory Size

128Mbit

Interface Type

Quad-SPI

Package Type

SOIC

Pin Count

8

Organisation

16M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

5.28 x 5.28 x 1.9mm

Number of Words

16M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+105 °C

Stock information temporarily unavailable.

P.O.A.

Cypress Semiconductor NOR 128Mbit Quad-SPI Flash Memory 8-Pin SOIC, S25FL128LAGNFV010

P.O.A.

Cypress Semiconductor NOR 128Mbit Quad-SPI Flash Memory 8-Pin SOIC, S25FL128LAGNFV010
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

128Mbit

Interface Type

Quad-SPI

Package Type

SOIC

Pin Count

8

Organisation

16M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

5.28 x 5.28 x 1.9mm

Number of Words

16M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+105 °C