Technical documents
Specifications
Brand
D-LinkModel
Wireless N Range Extender
Wireless Technology
802.11n/g/b
Network Speed
10/100Mbit/s
WiFi Standard
802.11n
Wireless Data Rate
300Mbit/s
WiFi Band
2.4GHz
Number of LAN Ports
1
Security Protocols
WEP, WPA, WPA2
Dimensions
147.5 x 113 x 31.5mm
Weight
185.7g
Depth
109mm
Height
30mm
Width
144mm
Product details
DAP-1360 Wireless N Open Source Access Point/Router
The D-Link DAP-1360 Wireless N Range Extender can provide your wired network with wireless connectivity, or upgrade your existing wireless network and extend its coverage. Enjoy surfing the web, checking e-mail, and chatting with family and friends online, at faster speeds and from previously out-of-reach locations.
Power Input: 12Vdc/0.5 A external power adapter
Wireless N connectivity
Wireless 802.11g/b backward compatibility
Wireless speeds of up to 300 Mbps
Access Point
Wireless Client
Bridge
Bridge with AP
Repeater
WISP Client Router
WISP Repeater (Range Extender)
Security
WPA2/WPA wireless encryption
Wi-Fi Protected Setup (WPS)
Easy to Use
Built-in setup wizard
UK Plug
D-Link Wireless
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
D-LinkModel
Wireless N Range Extender
Wireless Technology
802.11n/g/b
Network Speed
10/100Mbit/s
WiFi Standard
802.11n
Wireless Data Rate
300Mbit/s
WiFi Band
2.4GHz
Number of LAN Ports
1
Security Protocols
WEP, WPA, WPA2
Dimensions
147.5 x 113 x 31.5mm
Weight
185.7g
Depth
109mm
Height
30mm
Width
144mm
Product details
DAP-1360 Wireless N Open Source Access Point/Router
The D-Link DAP-1360 Wireless N Range Extender can provide your wired network with wireless connectivity, or upgrade your existing wireless network and extend its coverage. Enjoy surfing the web, checking e-mail, and chatting with family and friends online, at faster speeds and from previously out-of-reach locations.
Power Input: 12Vdc/0.5 A external power adapter
Wireless N connectivity
Wireless 802.11g/b backward compatibility
Wireless speeds of up to 300 Mbps
Access Point
Wireless Client
Bridge
Bridge with AP
Repeater
WISP Client Router
WISP Repeater (Range Extender)
Security
WPA2/WPA wireless encryption
Wi-Fi Protected Setup (WPS)
Easy to Use
Built-in setup wizard
UK Plug
