Technical documents
Specifications
Brand
D-LinkModel
20 km Long Range Wireless AC Bridge
Wireless Technology
802.11ac/n/a
Network Speed
100/1000Mbit/s
WiFi Standard
802.11ac
WiFi Band
5GHz
Wireless Data Rate
867Mbit/s
Number of LAN Ports
1
Security Protocols
WPA, WPA2
Dimensions
372 x 372 x 241mm
Weight
900g
Plug Type
Type G - British 3-Pin
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
D-Link 20 km Long Range Wireless AC Bridge 1 Port Wireless Access Point, 802.11ac, 100/1000Mbit/s
1
P.O.A.
D-Link 20 km Long Range Wireless AC Bridge 1 Port Wireless Access Point, 802.11ac, 100/1000Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
D-LinkModel
20 km Long Range Wireless AC Bridge
Wireless Technology
802.11ac/n/a
Network Speed
100/1000Mbit/s
WiFi Standard
802.11ac
WiFi Band
5GHz
Wireless Data Rate
867Mbit/s
Number of LAN Ports
1
Security Protocols
WPA, WPA2
Dimensions
372 x 372 x 241mm
Weight
900g
Plug Type
Type G - British 3-Pin
Country of Origin
China