D-Link DBA -X1230P Nuclias AX1800 Wi-Fi 6 Cloud-Managed Access Point 1 Port Wireless Access Point, 802.11ax,

RS Stock No.: 254-9997Brand: D-LinkManufacturers Part No.: DBA-X1230P
brand-logo
View all in Wireless Access Points

Technical documents

Specifications

Brand

D-Link

Model

DBA -X1230P Nuclias AX1800 Wi-Fi 6 Cloud-Managed Access Point

Wireless Technology

802.11ax/ac/n/g/b/a

Network Speed

10/100/1000Mbit/s

WiFi Standard

802.11ax

WiFi Band

2.4 GHz, 5GHz

Wireless Data Rate

1800Mbit/s

Number of LAN Ports

1

Security Protocols

WPA2, WPA3

Dimensions

170 x 170 x 42.2mm

Weight

484g

Plug Type

Type C - European Plug

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

D-Link DBA -X1230P Nuclias AX1800 Wi-Fi 6 Cloud-Managed Access Point 1 Port Wireless Access Point, 802.11ax,

P.O.A.

D-Link DBA -X1230P Nuclias AX1800 Wi-Fi 6 Cloud-Managed Access Point 1 Port Wireless Access Point, 802.11ax,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

D-Link

Model

DBA -X1230P Nuclias AX1800 Wi-Fi 6 Cloud-Managed Access Point

Wireless Technology

802.11ax/ac/n/g/b/a

Network Speed

10/100/1000Mbit/s

WiFi Standard

802.11ax

WiFi Band

2.4 GHz, 5GHz

Wireless Data Rate

1800Mbit/s

Number of LAN Ports

1

Security Protocols

WPA2, WPA3

Dimensions

170 x 170 x 42.2mm

Weight

484g

Plug Type

Type C - European Plug

Country of Origin

Taiwan, Province Of China