D-Link D-Link Compatible LC Multi Mode Transceiver Module, Full Duplex, 10000Mbit/s

RS Stock No.: 255-0011Brand: D-LinkManufacturers Part No.: DEM-431XTDistrelec Article No.: 30151362
brand-logo

Technical documents

Specifications

Brand

D-Link

Connection Port

LC

Fibre Operating Mode

Full Duplex

Compatible Brands

D-Link

Maximum Data Transfer Rate

10Gbps

Maximum Transfer Distance

300m

Network Speed

10000Mbit/s

Fibre Type

Multi Mode

Distrelec Product Id

30151362

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

D-Link D-Link Compatible LC Multi Mode Transceiver Module, Full Duplex, 10000Mbit/s

P.O.A.

D-Link D-Link Compatible LC Multi Mode Transceiver Module, Full Duplex, 10000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

D-Link

Connection Port

LC

Fibre Operating Mode

Full Duplex

Compatible Brands

D-Link

Maximum Data Transfer Rate

10Gbps

Maximum Transfer Distance

300m

Network Speed

10000Mbit/s

Fibre Type

Multi Mode

Distrelec Product Id

30151362

Country of Origin

China